- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER136CZM9-5B/Q
ER136CZM9-5B/Q
Teledyne Relays
Electromechanical Relay 5VDC 89.29Ohm 1ADC/0.1AAC DPDT (12.95x9.53x10.16)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 89.29Ohm 1ADC/0.1AAC DPDT (12.95x9.53x10.16)mm THT Established Reliability Relay
Search Keywords: ER136CZM95BQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER136CZM9-5B/Q
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.1AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:12.95 x 9.53 x 10.16 mm
-
Termination Style:PC Pin
-
Coil Current:56 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$171.38
5
$169.06
10
$167.94
20
$165.81
50
$164.78
100 +
$162.81
Click for Quote
Log in
to unlock special pricing