- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER136CM9-26A/Q
ER136CM9-26A/Q
Teledyne Relays
The ER136CM9-26A/Q is a hermetically sealed, ultraminiature DPDT sensitive relay featuring an internal power MOSFET driver for ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The ER136CM9-26A/Q is a hermetically sealed, ultraminiature DPDT sensitive relay featuring an internal power MOSFET driver for direct logic compatibility.
Search Keywords: ER136CM926AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER136CM9-26A/Q
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:12.95 x 9.53 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:10.2 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
On Order:
150
can ship 10/15/26
MOQ for out of Stock Qty:
38
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$254.93
10
$225.83
25
$223.60
38
$221.38
75
$219.19
113
$217.02
150 +
$214.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT