- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- ER134DZM4-26A/SQ
Available Replacements
RECOMMENDED REPLACEMENT
Teledyne Relays
ER134DZM4-26A/SQ
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords: ER134DZM426ASQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER134DZM4-26A/SQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.1AC A
-
Coil Current:8.28 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is ER134DZM4-26A/SQ discontinued?
Yes, ER134DZM4-26A/SQ from Teledyne Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ER134DZM4-26A/SQ?
The recommended replacement for ER134DZM4-26A/SQ is ER134DM4-26A/SQ from Teledyne Relays, available from OnlineComponents.com.
Is ER134DZM4-26A/SQ RoHS compliant?
No, ER134DZM4-26A/SQ is not RoHS compliant.
What is the lead time for ER134DZM4-26A/SQ?
The standard lead time for ER134DZM4-26A/SQ is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.