- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER134DM4-26A
ER134DM4-26A
Teledyne Relays
The ER134DM4-26A is a sensitive, hermetically sealed DPDT Centigrid® relay with an internal diode for coil transient suppressi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The ER134DM4-26A is a sensitive, hermetically sealed DPDT Centigrid® relay with an internal diode for coil transient suppression.
Search Keywords: ER134DM426A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER134DM4-26A
-
Alias/AKA:ER134DM4-26A/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:8.28 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
50
can ship 8/19/26
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$123.55
5
$101.94
10
$98.74
20
$94.67
50
$93.74
100 +
$93.50
Click for Quote
Log in
to unlock special pricing