- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER134DM4-18B/SQ
ER134DM4-18B/SQ
Teledyne Relays
The ER134DM4-18B/SQ is a sensitive, hermetically sealed DPDT Centigrid® relay with an internal suppression diode, designed for ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The ER134DM4-18B/SQ is a sensitive, hermetically sealed DPDT Centigrid® relay with an internal suppression diode, designed for low-power and high-density RF switching applications.
Search Keywords: ER134DM418BSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER134DM4-18B/SQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:11.25 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/12/26
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$144.69
5
$132.36
10
$126.91
25
$125.65
50
$124.41
75
$123.18
100 +
$121.96
Click for Quote
Log in
to unlock special pricing