Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

ER134DD-26B/SQ

The ER134DD-26B/SQ is a sensitive, hermetically sealed DPDT Centigrid® relay featuring internal diodes for coil transient supp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The ER134DD-26B/SQ is a sensitive, hermetically sealed DPDT Centigrid® relay featuring internal diodes for coil transient suppression and polarity reversal protection.
Search Keywords: ER134DD26BSQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: ER134DD-26B/SQ
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 26.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1DC,0.25AC A
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Dimension: 9.53 x 9.53 x 9.53 mm
Termination Style: PC Pin
Coil Current: 9 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER134DD-26B/SQ RoHS compliant?
No, ER134DD-26B/SQ is not RoHS compliant.
What is the lead time for ER134DD-26B/SQ?
The standard lead time for ER134DD-26B/SQ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for out of Stock Qty:
25
24 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$221.48
5
$202.60
10
$194.26
25
$192.34
50
$190.44
75
$188.55
100 +
$186.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!