- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER134D-6A/Q
ER134D-6A/Q
Teledyne Relays
Electromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords: ER134D6AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER134D-6A/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$48.94
5
$46.12
10
$45.43
25
$44.46
50
$43.56
100
$41.58
250 +
$41.32
Click for Quote
Log in
to unlock special pricing