- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER116C-18A/Q
ER116C-18A/Q
Teledyne Relays
Electromechanical Relay 18VDC 746.89Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 746.89Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: ER116C18AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER116C-18A/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:12.95 x 9.53 x 6.99 mm
-
Termination Style:PC Pin
-
Coil Current:24.1 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
258
can ship 6/22/26
250
can ship 9/28/26
250
can ship 11/9/26
MOQ for out of Stock Qty:
38
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$263.99
10
$233.87
25
$231.55
38
$229.26
75
$226.99
113
$224.74
150 +
$222.52
Click for Quote
Log in
to unlock special pricing