- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER114ZM4-12B
ER114ZM4-12B
Teledyne Relays
Electromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: ER114ZM412B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER114ZM4-12B
-
Alias/AKA:ER114ZM4-12B/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.1AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 6.99 mm
-
Termination Style:PC Pin
-
Coil Current:30.77 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$88.85
5
$85.42
10
$84.18
20
$81.92
50
$80.87
100 +
$80.37
Click for Quote
Log in
to unlock special pricing