Available Replacements
ROHs Eşdeğeri
ER114YM4-12A/G ER114YM4-12A/G Teledyne Relays
ER114YM4-12A/G

Teledyne Relays

In Stock: 0

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

ER114YM4-12A

Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: ER114YM412A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: ER114YM4-12A
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 1DC,0.25AC A
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Dimension: 9.53 x 9.53 x 6.99 mm
Termination Style: PC Pin
Coil Current: 30.77 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER114YM4-12A RoHS compliant?
No, ER114YM4-12A is not RoHS compliant.
What is the lead time for ER114YM4-12A?
The standard lead time for ER114YM4-12A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.39
5
$70.55
10
$69.53
20
$67.66
50
$66.80
100 +
$64.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!