ER114D-12B/SQ
Teledyne Relays
Electromechanical Relay 12VDC 390Ohm 1A DPDT (10.42x9.53x7.62)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 390Ohm 1A DPDT (10.42x9.53x7.62)mm THT Established Reliability Relay
Search Keywords: ER114D12BSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER114D-12B/SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$105.08
5
$101.02
10
$98.86
20
$96.87
50
$95.64
100 +
$91.87
Click for Quote
Log in
to unlock special pricing