Available Replacements
ROHs Equivalent
ER114-5A/S/G ER114-5A/S/G Teledyne Relays
ER114-5A/S/G

Teledyne Relays

In Stock: 100

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

ER114-5A/S

Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: ER1145AS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: ER114-5A/S
Alias/AKA: ER114-5A/S/G
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1DC,0.25AC A
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Dimension: 9.53 x 9.53 x 6.99 mm
Termination Style: PC Pin
Coil Current: 100 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER114-5A/S RoHS compliant?
No, ER114-5A/S is not RoHS compliant.
What is the lead time for ER114-5A/S?
The standard lead time for ER114-5A/S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.36
5
$69.56
10
$68.55
20
$66.71
50
$65.86
100 +
$63.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!