- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER114-26A
Teledyne Relays
ER114-26A
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER114-26A
-
Alias/AKA:ER114-26A/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 6.99 mm
-
Termination Style:PC Pin
-
Coil Current:16.99 mA
-
Contact Form:2 Form C