- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER114-12B
ER114-12B
Teledyne Relays
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: ER11412B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER114-12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 6.99 mm
-
Termination Style:PC Pin
-
Coil Current:30.77 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
38
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$110.10
10
$88.87
25
$85.21
38
$84.37
75
$83.53
113
$82.70
150 +
$81.88
Click for Quote
Log in
to unlock special pricing