- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CCR-38S340-S
CCR-38S340-S
Teledyne Relays
RF Switch SP4T 0MHz to 1800MHz 75dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch SP4T 0MHz to 1800MHz 75dB
Search Keywords: CCR38S340S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:CCR-38S340-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$620.46
3
$509.09
4
$453.41
5 +
$444.34
Click for Quote
Log in
to unlock special pricing