A152-20-5
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm DPDT (9.53x12.96x7.49)mm THT High Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm DPDT (9.53x12.96x7.49)mm THT High Reliability Relay
Search Keywords: A152205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:A152-20-5
-
Alias/AKA:A152-20-5/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:N/A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$245.47
3
$242.15
5
$240.55
10
$239.95
20 +
$237.49
Click for Quote
Log in
to unlock special pricing