Available Replacements
ROHs Equivalent
A150-8-5/G A150-8-5/G Teledyne Relays
A150-8-5/G

Teledyne Relays

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

A150-8-5

Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Search Keywords: A15085
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    A150-8-5
  • Alias/AKA:
    A150-8-5/G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    N/A
  • Maximum Current Rating:
    N/A
  • Mounting:
    Through Hole
  • Pin Count:
    6
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    12.07 x 9.53 x 7.11 mm
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A150-8-5 RoHS compliant?
No, A150-8-5 is not RoHS compliant.
What is the lead time for A150-8-5?
The standard lead time for A150-8-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$186.80
5
$184.26
10
$183.05
20
$180.72
50
$179.60
100 +
$177.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!