Available Replacements
Non-RoHS Equivalent
A150-8-15 A150-8-15 Teledyne Relays
A150-8-15

Teledyne Relays

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

A150-8-15/G

Electromechanical Relay 15VDC 610Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 15VDC 610Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Search Keywords: A150815G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    A150-8-15/G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    15 V
  • Contact Arrangement:
    N/A
  • Maximum Current Rating:
    N/A
  • Mounting:
    Through Hole
  • Pin Count:
    6
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    12.07 x 9.53 x 7.11 mm
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A150-8-15/G RoHS compliant?
Yes, A150-8-15/G is RoHS compliant.
What is the lead time for A150-8-15/G?
The standard lead time for A150-8-15/G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks can ship 2/24/27
Backorder
Price (USD)
Qty
Unit Price
13
$253.76
25
$139.72
38
$97.03
50 +
$95.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!