- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- A150-4-26
A150-4-26
Teledyne Relays
Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Search Keywords: A150426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:A150-4-26
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Pin Count:6
-
Operating Temperature:-55 to 85 °C
-
Dimension:12.07 x 9.53 x 7.11 mm
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$100.07
5
$96.20
10
$94.15
20
$92.26
50
$91.09
100 +
$87.29
Click for Quote
Log in
to unlock special pricing