- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- A150-20-5
Teledyne Relays
A150-20-5
Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:A150-20-5
-
Alias/AKA:A150-20-5/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Relay Construction:Non-Latching
-
DC Coil Voltage:5 V
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Pin Count:6
-
Operating Temperature:-55 to 85 °C
-
Dimension:12.07 x 9.53 x 7.11 mm
-
Termination Style:PC Pin