Available Replacements
ROHs Eşdeğeri
A150-20-12/G A150-20-12/G Teledyne Relays
A150-20-12/G

Teledyne Relays

In Stock: 70

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

A150-20-12

Electromechanical Relay - 12VDC - 390Ohm - (12.07x9.53x7.11)mm - THT Ultra Miniature Broadband Attenuator Relay.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay - 12VDC - 390Ohm - (12.07x9.53x7.11)mm - THT Ultra Miniature Broadband Attenuator Relay.
Search Keywords: A1502012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: A150-20-12
Alias/AKA: A150-20-12/G
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Mounting: Through Hole
Pin Count: 6
Operating Temperature: -55 to 85 °C
Dimension: 12.07 x 9.53 x 7.11 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A150-20-12 RoHS compliant?
No, A150-20-12 is not RoHS compliant.
What is the lead time for A150-20-12?
The standard lead time for A150-20-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$294.41
10
$276.15
25
$273.42
50
$270.71
63
$268.03
125
$265.38
188
$262.75
250 +
$260.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!