- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- A150-16-12/G
Teledyne Relays
A150-16-12/G
Electromechanical Relay 12VDC 390Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Relays |
| Part No: | A150-16-12/G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Mounting: | Through Hole |
| Pin Count: | 6 |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 12.07 x 9.53 x 7.11 mm |
| Termination Style: | PC Pin |