Available Replacements
ROHs Eşdeğeri
A150-10-26/G A150-10-26/G Teledyne Relays
A150-10-26/G

Teledyne Relays

In Stock: 0

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

A150-10-26

Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Search Keywords: A1501026
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: A150-10-26
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 26.5 V
Mounting: Through Hole
Pin Count: 6
Operating Temperature: -55 to 85 °C
Dimension: 12.07 x 9.53 x 7.11 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A150-10-26 RoHS compliant?
No, A150-10-26 is not RoHS compliant.
What is the lead time for A150-10-26?
The standard lead time for A150-10-26 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.07
5
$96.20
10
$94.15
20
$92.26
50
$91.09
100 +
$87.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!