- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 732DYM-12
732DYM-12
Teledyne Relays
Electromechanical Relay 12VDC 850Ohm 1ADC/0.1AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 12VDC 850Ohm 1ADC/0.1AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay
Search Keywords: 732DYM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:732DYM-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.1AC A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.4 x 10.29 x 9.76 mm
-
Termination Style:PC Pin
-
Coil Current:14.12 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$70.48
5
$67.75
10
$66.77
20
$64.97
50
$64.15
100 +
$62.41
Click for Quote
Log in
to unlock special pricing