- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 732DM4-6
Teledyne Relays
732DM4-6
Electromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:732DM4-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.4 x 10.29 x 9.76 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:2 Form C