- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 732DM4-5
732DM4-5
Teledyne Relays
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Certificate of Compliance Guarantee
설명
+
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay
Search Keywords: 732DM45
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Teledyne Relays
-
부품 번호:732DM4-5
-
Alias/AKA:732DM4-5/G
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.4 x 10.29 x 9.76 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
11
즉시 배송 가능
품절 수량을 위한 MOQ:
13
16 Weeks
배송 가능
9. 21. 26
PRICE (USD)
수량
Unit Price
1
$213.34
5
$212.81
10
$212.28
13
$211.75
25
$116.59
38
$80.96
50 +
$79.34
Click for Quote
Log in
특별 가격 잠금 해제