- casa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 732D-5
732D-5
Teledyne Relays
Electromechanical Relay - 5VDC - 100Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x9.76)mm - THT Commercial Sensitive Relay.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Electromechanical Relay - 5VDC - 100Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x9.76)mm - THT Commercial Sensitive Relay.
Search Keywords: 732D5
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Teledyne Relays
-
Número do item:732D-5
-
Alias/AKA:732D-5/G
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.4 x 10.29 x 9.76 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
207
Ships today, if you order in
16 Weeks
Pode enviar
11/9/26
PRICE (USD)
QTD
Unit Price
1
$148.92
5
$136.92
10
$124.95
20
$124.32
50
$120.96
100 +
$120.66
Click for Quote
Conecte-se
para desbloquear preços especiais