- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 732-5
732-5
Teledyne Relays
Electromechanical Relay - 5VDC - 100Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x9.76)mm - THT Commercial Sensitive Relay.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 5VDC - 100Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x9.76)mm - THT Commercial Sensitive Relay.
Search Keywords: 7325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:732-5
-
Alias/AKA:732-5/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.4 x 10.29 x 9.76 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$102.97
5
$85.81
10
$81.41
25
$77.97
50
$70.96
100
$69.58
250 +
$69.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT