Available Replacements
ROHs Equivalent
722DM-12/G 722DM-12/G Teledyne Relays
722DM-12/G

Teledyne Relays

In Stock: 104

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

722DM-12

Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay
Search Keywords: 722DM12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: 722DM-12
Alias/AKA: 722DM-12/G
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 1DC,0.25AC A
Mounting: Through Hole
Operating Temperature: -55 to 85 °C
Dimension: 9.4 x 10.29 x 7.11 mm
Termination Style: PC Pin
Coil Current: 24 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 722DM-12 RoHS compliant?
No, 722DM-12 is not RoHS compliant.
What is the lead time for 722DM-12?
The standard lead time for 722DM-12 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
MOQ for out of Stock Qty:
25
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$284.39
5
$266.76
10
$264.12
25
$261.50
50
$258.91
75
$256.35
100 +
$253.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!