Available Replacements
ROHs Equivalent
712M4-5/G
712M4-5/G

Teledyne Relays

Stokta: 0

MİN SİPARİŞ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Paketleme
Certificate of Compliance Guarantee
tanım +
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay
Search Keywords: 712M45
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Teledyne Relays
  • Parça Numarası:
    712M4-5
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Commercial TO-5 Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    100 mA
  • Coil Resistance:
    50 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 173
Hemen gönderilebilir
13 Weeks Gemi olabilir 8.31.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$37.15
5
$35.02
10
$34.49
25
$33.99
50
$29.98
100
$29.60
250 +
$27.40
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!