Available Replacements
ROHs Equivalent
712DM-5/G
712DM-5/G

Teledyne Relays

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

The 712DM-5 is a hermetically sealed, ultraminiature DPDT TO-5 relay featuring an internal diode for coil transient suppressio ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
The 712DM-5 is a hermetically sealed, ultraminiature DPDT TO-5 relay featuring an internal diode for coil transient suppression.
Search Keywords: 712DM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    712DM-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Commercial TO-5 Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    100 mA
  • Coil Resistance:
    50 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 162
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$107.00
10
$98.00
25
$87.00
50
$79.00
100
$76.00
250 +
$72.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!