712DM4-5/G
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay
Search Keywords: 712DM45G
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Teledyne Relays
-
부품 번호:712DM4-5/G
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Type:Commercial TO-5 Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
313
즉시 배송 가능
품절 수량을 위한 MOQ:
13
14 Weeks
배송 가능
9. 7. 26
PRICE (USD)
수량
Unit Price
1
$116.01
5
$114.11
10
$102.03
13
$101.77
25
$101.52
38
$101.27
50 +
$88.76
Click for Quote
Log in
특별 가격 잠금 해제