Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay - DPDT (2 Form C) - 6VDC - 98 Ohm - 1A(DC)/0.25A(AC) - Non-Latching - TO-5 Package - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay - DPDT (2 Form C) - 6VDC - 98 Ohm - 1A(DC)/0.25A(AC) - Non-Latching - TO-5 Package - Through Hole.
Search Keywords: 712D6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    712D-6
  • Alias/AKA:
    712D-6/G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Type:
    Commercial TO-5 Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    61.22 mA
  • Coil Resistance:
    98 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
18 Weeks can ship 11/29/24
ROHs Equivalent
In Stock:
25
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5