Teledyne Relays
712D-26
Electromechanical Relay - 26.5VDC - 1.56KOhm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay - 26.5VDC - 1.56KOhm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay.
Search Keywords: 712D26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:712D-26
-
Alias/AKA:712D-26/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Commercial TO-5 Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is 712D-26 RoHS compliant?
Yes, 712D-26 is RoHS compliant.
What is the lead time for 712D-26?
The standard lead time for 712D-26 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 10/12/26
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$94.68
5
$93.75
10
$81.41
20
$80.34
50
$75.63
100 +
$75.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT