Available Replacements
ROHs Equivalent
712D-18/G
712D-18/G

Teledyne Relays

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay
Search Keywords: 712D18
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    712D-18
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Commercial TO-5 Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    20.45 mA
  • Coil Resistance:
    880 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$79.00
5
$75.00
10
$68.00
25 +
$62.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!