712-5
Teledyne Relays
Electromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay.
Search Keywords: 7125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:712-5
-
Alias/AKA:712-5/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Commercial TO-5 Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
719
Can Ship immediately
On Order:
1,500
can ship 11/16/26
31 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$105.19
5
$103.47
10
$99.48
25
$96.93
50
$89.84
100
$89.39
250 +
$88.95
Click for Quote
Log in
to unlock special pricing