Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

712-26

Electromechanical Relay - 26.5VDC - 1.56KOhm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay - 26.5VDC - 1.56KOhm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay.
Search Keywords: 71226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: 712-26
Alias/AKA: 712-26/G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Commercial TO-5 Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 16.99 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -55 to 85 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 712-26 RoHS compliant?
Yes, 712-26 is RoHS compliant.
What is the lead time for 712-26?
The standard lead time for 712-26 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,125
Can Ship immediately
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.02
5
$76.13
10
$75.39
25
$74.52
50
$66.73
100
$66.12
250 +
$65.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!