Available Replacements
ROHs Equivalent
432HM-5/G
432HM-5/G

Teledyne Relays

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay
Search Keywords: 432HM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    432HM-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Temperature Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    50 mA
  • Coil Resistance:
    100 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 200 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$79.28
5
$76.21
10
$75.07
15
$73.94
25
$72.84
50 +
$69.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!