432H-5
Teledyne Relays
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay
Search Keywords: 432H5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:432H-5
-
Alias/AKA:432H-5/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:High Temperature Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 200 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
250
can ship 10/21/26
MOQ for out of Stock Qty:
25
27 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$281.51
5
$250.61
10
$238.09
25
$236.59
50
$235.36
75
$234.14
100 +
$232.93
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent