432H-12
Teledyne Relays
Electromechanical Relay - 12VDC - 850Ohm - 1ADC/0.25AAC - DPDT - (9.4x8.51x9.52)mm - THT - High Temperature Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 12VDC - 850Ohm - 1ADC/0.25AAC - DPDT - (9.4x8.51x9.52)mm - THT - High Temperature Relay.
Search Keywords: 432H12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:432H-12
-
Alias/AKA:432H-12/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:High Temperature Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 200 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$351.36
50
$185.44
75
$127.53
100 +
$124.98
Click for Quote
Log in
to unlock special pricing