422K-12/Q
Teledyne Relays
General Purpose Relay - DPDT - 115VAC - 12VDC - PC Pin - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT - 115VAC - 12VDC - PC Pin - Through Hole.
Search Keywords: 422K12Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:422K-12/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$709.74
50
$362.50
75
$246.76
100 +
$241.82
Click for Quote
Log in
to unlock special pricing