Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

422K-12

Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay
Search Keywords: 422K12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: 422K-12
Alias/AKA: 422K-12/G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: High Shock Relay
Relay Construction: Latching Double Coil
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 24 mA
Coil Resistance: 500 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 422K-12 RoHS compliant?
Yes, 422K-12 is RoHS compliant.
What is the lead time for 422K-12?
The standard lead time for 422K-12 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$397.04
5
$372.42
10
$368.74
25
$365.08
50
$361.47
75
$357.89
100 +
$354.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!