422H-5/G
Teledyne Relays
Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x8.51x7.11)mm THT High Temperature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x8.51x7.11)mm THT High Temperature Relay
Search Keywords: 422H5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:422H-5/G
-
Alias/AKA:422H-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:High Temperature and High Performance Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:81.96 mA
-
Coil Resistance:61 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 200 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
245
Can Ship immediately
On Order:
2
can ship 7/6/26
MOQ for out of Stock Qty:
25
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$318.54
5
$314.65
10
$280.16
25
$267.45
50
$266.79
75
$266.12
100 +
$265.45
Click for Quote
Log in
to unlock special pricing