412V-26/G
Teledyne Relays
The 412V-26/G is a high-vibration, hermetically sealed DPDT (2 Form C) ultraminiature relay in a TO-5 package designed for swi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 412V-26/G is a high-vibration, hermetically sealed DPDT (2 Form C) ultraminiature relay in a TO-5 package designed for switching from dry circuit to 1 ampere.
Search Keywords: 412V26G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412V-26/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:High Vibration and High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:23.45 mA
-
Coil Resistance:1.13 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
146
can ship 11/18/26
MOQ for out of Stock Qty:
38
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$416.85
10
$391.00
25
$387.13
38
$383.29
75
$379.50
113
$375.74
150 +
$372.02
Click for Quote
Log in
to unlock special pricing