412V-18
Teledyne Relays
Electromechanical Relay 18VDC 610Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 18VDC 610Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay
Search Keywords: 412V18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412V-18
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Vibration Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:29.51 mA
-
Coil Resistance:610 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$135.06
25
$127.01
50
$121.24
100
$118.81
250 +
$114.71
Click for Quote
Log in
to unlock special pricing