412V-12
Teledyne Relays
Electromechanical Relay 12VDC 235Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 12VDC 235Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay
Search Keywords: 412V12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412V-12
-
Alias/AKA:412V-12/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:High Vibration Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:51.06 mA
-
Coil Resistance:235 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$247.00
3
$243.65
5
$242.04
10
$241.44
20 +
$238.96
Click for Quote
Log in
to unlock special pricing