412K-9
Teledyne Relays
Electromechanical Relay 9VDC 160Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 9VDC 160Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay
Search Keywords: 412K9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412K-9
-
Alias/AKA:412K-9/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:High Shock Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:56.3 mA
-
Coil Resistance:160 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
63
$562.13
125
$289.41
188
$196.48
250 +
$192.55
Click for Quote
Log in
to unlock special pricing