412K-12
Teledyne Relays
Electromechanical Relay 12VDC 300Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 300Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay
Search Keywords: 412K12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412K-12
-
Alias/AKA:412K-12/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:High Shock Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:40 mA
-
Coil Resistance:300 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
166
Can Ship immediately
MOQ for out of Stock Qty:
38
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$534.43
10
$533.09
25
$531.76
38
$530.43
75
$274.53
113
$186.05
150 +
$182.33
Click for Quote
Log in
to unlock special pricing