Available Replacements
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

412H-26/G

Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperature Relay
Search Keywords: 412H26G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: 412H-26/G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: High Temperature and High Performance Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 16.99 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 200 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 412H-26/G discontinued?
Yes, 412H-26/G from Teledyne Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 412H-26/G?
The recommended replacement for 412H-26/G is 412H-26 from Teledyne Relays, available from OnlineComponents.com.
Is 412H-26/G RoHS compliant?
Yes, 412H-26/G is RoHS compliant.
What is the lead time for 412H-26/G?
The standard lead time for 412H-26/G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$286.82
10
$269.04
25
$266.37
38
$263.74
75
$261.12
113
$258.54
150 +
$255.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!