412DV-26
Teledyne Relays
Electromechanical Relay 26.5VDC 1.05KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.05KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay
Search Keywords: 412DV26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412DV-26
-
Alias/AKA:412DV-26/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:High Vibration Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:25.2 mA
-
Coil Resistance:1.05 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
63
$768.36
125
$395.58
188
$268.56
250 +
$263.18
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent